CYM1841APM-30C
vs
SYS32256ZKLI-020
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
MOSAIC SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
30 ns
20 ns
Additional Feature
CONFIGURABLE AS 256K X 32
I/O Type
COMMON
JESD-30 Code
R-PSMA-N64
R-XZMA-T64
Memory Density
8388608 bit
8388608 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
32
Number of Functions
1
1
Number of Ports
1
Number of Terminals
64
64
Number of Words
1048576 words
262144 words
Number of Words Code
1000000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
256KX32
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM64
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
14.986 mm
Standby Current-Max
0.12 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.96 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
ZIG-ZAG
Base Number Matches
1
1
Part Package Code
ZIP
Package Description
,
Pin Count
64
Compare CYM1841APM-30C with alternatives
Compare SYS32256ZKLI-020 with alternatives