CYM1841AP7-20C
vs
CYM1841P7-35C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SIMM
Package Description
SIMM, SSIM72
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
35 ns
Additional Feature
USER CONFIGURABLE AS 256K X 32
CONFIGURABLE AS 256K X 32
I/O Type
COMMON
COMMON
JESD-30 Code
R-PSMA-N72
R-PSMA-N72
Memory Density
8388608 bit
8388608 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
32
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
72
72
Number of Words
262144 words
1048576 words
Number of Words Code
256000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX32
1MX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIMM
SIMM
Package Equivalence Code
SSIM72
SSIM72
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
14.986 mm
14.986 mm
Standby Current-Max
0.12 A
0.016 A
Standby Voltage-Min
4.5 V
4.5 V
Supply Current-Max
1.12 mA
0.96 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Compare CYM1841AP7-20C with alternatives
Compare CYM1841P7-35C with alternatives