CYM1481LPS-70C
vs
MS82000RKXI-10
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
APTA GROUP INC
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
70 ns
100 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-XSMA-T36
R-XSMA-T36
JESD-609 Code
e0
e0
Memory Density
16777216 bit
16777216 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
36
36
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
2MX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Equivalence Code
SIP36
SIP36
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0008 A
0.032 A
Standby Voltage-Min
2 V
4.5 V
Supply Current-Max
0.11 mA
0.118 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
2
Package Description
, SIP36
Compare CYM1481LPS-70C with alternatives
Compare MS82000RKXI-10 with alternatives