CYM1481APS-85C vs DPS2MS8MU-12C feature comparison

CYM1481APS-85C Cypress Semiconductor

Buy Now Datasheet

DPS2MS8MU-12C Twilight Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP TWILIGHT TECHNOLOGY INC
Part Package Code MODULE SIP
Package Description SIP-36 , SIP36
Pin Count 36 36
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 85 ns 120 ns
I/O Type COMMON COMMON
JESD-30 Code R-XSMA-T36 R-PSMA-T36
JESD-609 Code e0
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 36 36
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 2MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Equivalence Code SIP36 SIP36
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.032 A 0.00018 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.11 mA 0.065 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CYM1481APS-85C with alternatives

Compare DPS2MS8MU-12C with alternatives