CYFR20G103D
vs
CYFR20S182F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Capacitance
0.0018 µF
0.0018 µF
Capacitor Type
GLASS CAPACITOR
GLASS CAPACITOR
Dielectric Material
GLASS
GLASS
Height
10.72 mm
10.72 mm
JESD-609 Code
e4
e0
Length
18.64 mm
18.64 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
500 V
500 V
Surface Mount
NO
NO
Temperature Coefficient
+140+/-25ppm/Cel ppm/°C
+140+/-25ppm/Cel ppm/°C
Terminal Finish
Gold (Au)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Width
3.58 mm
3.58 mm
Base Number Matches
2
2
Compare CYFR20G103D with alternatives
Compare CYFR20S182F with alternatives