CYDMX064A16-65BVXI
vs
70P247L55BYI8
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100
|
BGA, BGA100,10X10,20
|
Pin Count |
100
|
100
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
65 ns
|
55 ns
|
Additional Feature |
IT CAN OPERATE ALSO 2.5 AND 3.3 VOLT
|
|
JESD-30 Code |
S-PBGA-B100
|
S-PBGA-B100
|
JESD-609 Code |
e1
|
e0
|
Length |
6 mm
|
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
16
|
16
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
100
|
Number of Words |
4096 words
|
4096 words
|
Number of Words Code |
4000
|
4000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
4KX16
|
4KX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
Width |
6 mm
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
I/O Type |
|
COMMON
|
Number of Ports |
|
2
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
BGA100,10X10,20
|
Standby Current-Max |
|
0.000008 A
|
Standby Voltage-Min |
|
1.7 V
|
Supply Current-Max |
|
0.025 mA
|
|
|
|
Compare CYDMX064A16-65BVXI with alternatives
Compare 70P247L55BYI8 with alternatives