CYDM256B16-55BVXIT vs 70P265L65BYGI feature comparison

CYDM256B16-55BVXIT Cypress Semiconductor

Buy Now Datasheet

70P265L65BYGI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100 0.5 MM PITCH, GREEN, BGA-100
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 65 ns
Additional Feature ALSO OPERATES AT 2.5V AND 3V SUPPLY IT CAN OPERATE ALSO 2.5 TO 3 VOLT
I/O Type COMMON COMMON
JESD-30 Code S-PBGA-B100 S-PBGA-B100
JESD-609 Code e1 e1
Length 6 mm
Memory Density 262144 bit 262144 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 100 100
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16KX16 16KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA BGA
Package Equivalence Code BGA100,10X10,20 BGA100,10X10,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Standby Current-Max 0.000006 A 0.000008 A
Standby Voltage-Min 1.7 V
Supply Current-Max 0.06 mA 0.07 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Width 6 mm
Base Number Matches 1 2
Part Package Code CABGA
Pin Count 100
Manufacturer Package Code BYG100

Compare CYDM256B16-55BVXIT with alternatives

Compare 70P265L65BYGI with alternatives