CYDD04S72V18-200BBXC vs CYD04S72V18-167BGI feature comparison

CYDD04S72V18-200BBXC Cypress Semiconductor

Buy Now Datasheet

CYD04S72V18-167BGI Cypress Semiconductor

Buy Now Datasheet
Yes No
Obsolete Obsolete
CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
BGA BGA
23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484
484 484
compliant compliant
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
9 ns 11 ns
PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATE AT 1.8V. PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V
S-PBGA-B484 S-PBGA-B484
e1 e0
23 mm 23 mm
4718592 bit 4718592 bit
MULTI-PORT SRAM MULTI-PORT SRAM
72 72
3 3
1 1
484 484
65536 words 65536 words
64000 64000
SYNCHRONOUS SYNCHRONOUS
70 °C 85 °C
-40 °C
64KX72 64KX72
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
SQUARE SQUARE
GRID ARRAY GRID ARRAY
PARALLEL PARALLEL
Not Qualified Not Qualified
2.16 mm 2.16 mm
1.58 V 1.58 V
1.42 V 1.42 V
1.5 V 1.5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN SILVER COPPER Tin/Lead (Sn/Pb)
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
23 mm 23 mm
1 1
No
167 MHz
COMMON
2
3-STATE
BGA484,22X22,40
NOT SPECIFIED
0.17 A
1.4 V
0.68 mA
NOT SPECIFIED

Compare CYDD04S72V18-200BBXC with alternatives

Compare CYD04S72V18-167BGI with alternatives