CYDC064B16-55AXI
vs
QS7024A-35TFI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
QUALITY SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
unknown
unknown
Access Time-Max
55 ns
35 ns
Additional Feature
ALSO OPERATES AT 2.5V AND 3V SUPPLY
INTERRUPT FLAG; SEMAPHORE
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e0
Length
14 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
DUAL-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4KX16
4KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
1.9 V
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
4.5 V
Supply Voltage-Nom (Vsup)
1.8 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Base Number Matches
2
1
I/O Type
COMMON
Number of Ports
2
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
QFP100,.63SQ,20
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.255 mA
Compare QS7024A-35TFI with alternatives