CYD09S36V-167BBC vs AS9C25256M2036L-166BI feature comparison

CYD09S36V-167BBC Rochester Electronics LLC

Buy Now Datasheet

AS9C25256M2036L-166BI Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED SILICON SOLUTION INC
Part Package Code BGA BGA
Package Description 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256 LBGA,
Pin Count 256 256
Reach Compliance Code unknown compliant
Access Time-Max 4 ns 10 ns
Additional Feature PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e0
Length 17 mm 17 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 36 36
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 256 256
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX36 256KX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.7 mm 1.6 mm
Supply Voltage-Max (Vsup) 1.9 V 2.6 V
Supply Voltage-Min (Vsup) 1.7 V 2.4 V
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 17 mm 17 mm
Base Number Matches 2 2
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41

Compare AS9C25256M2036L-166BI with alternatives