CY9AFB42MBPMC1-G-JNE2 vs CY9AFB42MBPMC-G-JNE2 feature comparison

CY9AFB42MBPMC1-G-JNE2 Infineon Technologies AG

Buy Now Datasheet

CY9AFB42MBPMC-G-JNE2 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks 13 Weeks
Has ADC YES YES
Address Bus Width 21 21
Bit Size 32 32
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e3 e3
Length 14 mm 12 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 66 66
Number of Terminals 80 80
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes) 16384 16384
ROM (words) 163840 163840
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Pure Tin (Sn) Pure Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2

Compare CY9AFB42MBPMC1-G-JNE2 with alternatives

Compare CY9AFB42MBPMC-G-JNE2 with alternatives