CY9AFA44NBPQC-G-JNE2 vs MB9AFA44NBPQC-G-JNE2 feature comparison

CY9AFA44NBPQC-G-JNE2 Infineon Technologies AG

Buy Now Datasheet

MB9AFA44NBPQC-G-JNE2 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks
Has ADC YES
Address Bus Width 25
Bit Size 32
Clock Frequency-Max 48 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width 16
JESD-30 Code R-PQFP-G100
JESD-609 Code e3
Length 20 mm
Moisture Sensitivity Level 3
Number of I/O Lines 83
Number of Terminals 100
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape RECTANGULAR
Package Style FLATPACK
RAM (bytes) 32768
ROM (words) 294912
ROM Programmability FLASH
Seated Height-Max 3.35 mm
Speed 40 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 2.7 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Pure Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
HTS Code 8542.31.00.01
Date Of Intro 2016-04-08