CY9AF312KPMC-G-JNERE2 vs MB9AF312KPMC feature comparison

CY9AF312KPMC-G-JNERE2 Infineon Technologies AG

Buy Now Datasheet

MB9AF312KPMC Spansion

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SPANSION INC
Package Description LQFP-48 LFQFP,
Reach Compliance Code compliant unknown
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e3
Length 7 mm 7 mm
Moisture Sensitivity Level 3
Number of I/O Lines 36 36
Number of Terminals 48 48
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes) 16384 16384
ROM (words) 163840 163840
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.7 V
Supply Voltage-Nom 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01

Compare CY9AF312KPMC-G-JNERE2 with alternatives

Compare MB9AF312KPMC with alternatives