CY9AF312KPMC-G-JNERE2
vs
MB9AF312KPMC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
FUJITSU LTD
Package Description
LQFP-48
QFP, QFP48,.35SQ,20
Reach Compliance Code
compliant
compliant
Has ADC
YES
Address Bus Width
Bit Size
32
32
Clock Frequency-Max
48 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
36
Number of Terminals
48
48
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
RAM (bytes)
16384
16384
ROM (words)
163840
163840
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.7 mm
Speed
40 MHz
40 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
2
HTS Code
8542.31.00.01
CPU Family
CORTEX-M3
Package Equivalence Code
QFP48,.35SQ,20
Qualification Status
Not Qualified
Compare CY9AF312KPMC-G-JNERE2 with alternatives
Compare MB9AF312KPMC with alternatives