CY8C24123-24PI vs CY8C24123A-24PXI feature comparison

CY8C24123-24PI Cypress Semiconductor

Buy Now Datasheet

CY8C24123A-24PXI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 DIP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.31.00.01
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.779 mm
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
uPs/uCs/Peripheral ICs Type PROGRAMMABLE SoC
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99

Compare CY8C24123-24PI with alternatives

Compare CY8C24123A-24PXI with alternatives