CY7C9101-30PC
vs
L29C101DME45
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
LOGIC DEVICES INC
Part Package Code
DIP
DIP
Package Description
0.900 INCH, PLASTIC, DIP-64
DIP, DIP64,.9
Pin Count
64
64
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Commercial: +0C to +70C
Military: -55C to +125C
Candidate List Date
2020-01-16
EFUP
50
Clock Frequency-Max
33.3 MHz
25 MHz
External Data Bus Width
9
16
JESD-30 Code
R-PDIP-T64
R-CDIP-T64
JESD-609 Code
e0
e0
Length
81.28 mm
81.28 mm
Number of Terminals
64
64
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP64,.9
DIP64,.9
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.715 mm
3.81 mm
Supply Current-Max
60 mA
30 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
22.86 mm
22.86 mm
uPs/uCs/Peripheral ICs Type
BIT-SLICE MICROPROCESSOR
BIT-SLICE MICROPROCESSOR
Base Number Matches
1
1
Additional Feature
9 BIT INSTRUCTION DECODER; ICC SPECIFIED @ 5MHZ
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Screening Level
MIL-STD-883 Class B (Modified)
Compare CY7C9101-30PC with alternatives
Compare L29C101DME45 with alternatives