CY7C9101-30PC vs MAQ17502CB feature comparison

CY7C9101-30PC Cypress Semiconductor

Buy Now Datasheet

MAQ17502CB Dynex Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP GEC PLESSEY SEMICONDUCTORS
Part Package Code DIP
Package Description 0.900 INCH, PLASTIC, DIP-64 ,
Pin Count 64
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Clock Frequency-Max 33.3 MHz
External Data Bus Width 9 16
JESD-30 Code R-PDIP-T64 R-CDIP-T64
JESD-609 Code e0
Length 81.28 mm
Number of Terminals 64 64
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP64,.9
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm
Supply Current-Max 60 mA 35 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 22.86 mm
uPs/uCs/Peripheral ICs Type BIT-SLICE MICROPROCESSOR BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
Base Number Matches 1 2

Compare CY7C9101-30PC with alternatives

Compare MAQ17502CB with alternatives