CY7C910-51DMB
vs
IDT39C10CDB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
0.600 INCH, CERDIP-40
0.600 INCH, CERDIP-40
Pin Count
40
40
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Clock Frequency-Max
19.61 MHz
25 MHz
External Data Bus Width
12
12
JESD-30 Code
R-GDIP-T40
R-GDIP-T40
JESD-609 Code
e0
e0
Length
52.451 mm
52.07 mm
Number of Terminals
40
40
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Seated Height-Max
5.715 mm
5.588 mm
Supply Current-Max
90 mA
90 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
Base Number Matches
1
1
Additional Feature
4 INPUT MULTIPLEXER TO SELECT ADDRESS SOURCE; 16 MICROINSTRUCTIONS; ICC SPECIFIED @ 10MHZ
Compare CY7C910-51DMB with alternatives
Compare IDT39C10CDB with alternatives