CY7C910-51DMB vs IDT39C10BP feature comparison

CY7C910-51DMB Cypress Semiconductor

Buy Now Datasheet

IDT39C10BP Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description 0.600 INCH, CERDIP-40 0.600 INCH, PLASTIC,DIP-40
Pin Count 40 40
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Clock Frequency-Max 19.61 MHz 20 MHz
External Data Bus Width 12 12
JESD-30 Code R-GDIP-T40 R-PDIP-T40
JESD-609 Code e0 e0
Length 52.451 mm 52.07 mm
Number of Terminals 40 40
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.715 mm 4.699 mm
Supply Current-Max 90 mA 75 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
Base Number Matches 1 1
Additional Feature 4 INPUT MULTIPLEXER TO SELECT ADDRESS SOURCE; 16 MICROINSTRUCTIONS; ICC SPECIFIED @ 10MHZ

Compare CY7C910-51DMB with alternatives

Compare IDT39C10BP with alternatives