CY7C68321C-100AXC
vs
USB4624-1080HN-TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
|
Package Description |
LQFP,
|
SQFN-48
|
Pin Count |
100
|
|
Reach Compliance Code |
unknown
|
compliant
|
Address Bus Width |
|
|
Bus Compatibility |
ATA; ATAPI
|
I2C, SMBUS, SPI, UART
|
Clock Frequency-Max |
24 MHz
|
60 MHz
|
Data Transfer Rate-Max |
480 MBps
|
60 MBps
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PQFP-G100
|
S-XQCC-N48
|
JESD-609 Code |
e3
|
e3
|
Length |
20 mm
|
7 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
100
|
48
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LQFP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
COMMERCIAL
|
|
Seated Height-Max |
1.6 mm
|
1 mm
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
14 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.31.00.01
|
Factory Lead Time |
|
7 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Package Equivalence Code |
|
LCC48,.27SQ,20
|
Supply Current-Max |
|
80 mA
|
Technology |
|
CMOS
|
|
|
|
Compare USB4624-1080HN-TR with alternatives