CY7C68301B-56PVXC
vs
USB4624I-1051HN-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
LEAD FREE, SSOP-56
SQFN-48
Pin Count
56
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
3
Bus Compatibility
ATA; ATAPI
I2C; SMBUS; SPI; UART; USB
Clock Frequency-Max
24 MHz
24 MHz
Data Transfer Rate-Max
60 MBps
60 MBps
External Data Bus Width
16
JESD-30 Code
R-PDSO-G56
S-PQCC-N48
JESD-609 Code
e4
e3
Length
18.415 mm
7 mm
Moisture Sensitivity Level
3
Number of Terminals
56
48
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
1 mm
Supply Voltage-Max
3.45 V
2 V
Supply Voltage-Min
3.15 V
1.6 V
Supply Voltage-Nom
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5057 mm
7 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Package Equivalence Code
LCC48,.28SQ,20
Screening Level
TS 16949
Supply Current-Max
80 mA
Compare CY7C68301B-56PVXC with alternatives
Compare USB4624I-1051HN-TR with alternatives