CY7C68301B-56PVXC vs CY7C68321C-56LTXC feature comparison

CY7C68301B-56PVXC Cypress Semiconductor

Buy Now Datasheet

CY7C68321C-56LTXC Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code SSOP QFN
Package Description LEAD FREE, SSOP-56 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56
Pin Count 56 56
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 3
Bus Compatibility ATA; ATAPI ATA; ATAPI
Clock Frequency-Max 24 MHz 24 MHz
Data Transfer Rate-Max 60 MBps 60 MBps
External Data Bus Width 16 16
JESD-30 Code R-PDSO-G56 S-XQCC-N56
JESD-609 Code e4 e3
Length 18.415 mm 8 mm
Moisture Sensitivity Level 3 3
Number of Terminals 56 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm 1 mm
Supply Voltage-Max 3.45 V 3.6 V
Supply Voltage-Min 3.15 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 7.5057 mm 8 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1
Package Equivalence Code LCC56,.31SQ,20
Supply Current-Max 85 mA

Compare CY7C68301B-56PVXC with alternatives

Compare CY7C68321C-56LTXC with alternatives