CY7C68301B-56LFXC
vs
CY7C68320C-56LTXC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFN
QFN
Package Description
8 X 8 MM, LEAD FREE, QFN-56
8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56
Pin Count
56
56
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
3
Bus Compatibility
ATA; ATAPI
ATA; ATAPI
Clock Frequency-Max
24 MHz
24 MHz
Data Transfer Rate-Max
60 MBps
60 MBps
External Data Bus Width
16
JESD-30 Code
S-XQCC-N56
S-XQCC-N56
JESD-609 Code
e3
e3
Length
8 mm
8 mm
Moisture Sensitivity Level
3
3
Number of Terminals
56
56
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max
3.45 V
3.6 V
Supply Voltage-Min
3.15 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
20
Width
8 mm
8 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
Package Equivalence Code
LCC56,.31SQ,20
Supply Current-Max
85 mA
Compare CY7C68301B-56LFXC with alternatives
Compare CY7C68320C-56LTXC with alternatives