CY7C68300C-56LTXC vs CY7C68301C-56LTXC feature comparison

CY7C68300C-56LTXC Cypress Semiconductor

Buy Now Datasheet

CY7C68301C-56LTXC Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFN QFN
Package Description 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56
Pin Count 56 56
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Address Bus Width
Bus Compatibility ATA; ATAPI ATA; ATAPI
Clock Frequency-Max 24 MHz 24 MHz
External Data Bus Width 16
JESD-30 Code S-XQCC-N56 S-XQCC-N56
JESD-609 Code e3 e3
Length 8 mm 8 mm
Moisture Sensitivity Level 3 3
Number of Terminals 56 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC56,.31SQ,20 LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max 85 mA 85 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 20
Width 8 mm 8 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 1
Data Transfer Rate-Max 60 MBps

Compare CY7C68300C-56LTXC with alternatives

Compare CY7C68301C-56LTXC with alternatives