CY7C68300B-56PVXC
vs
CY7C68301C-56PVXC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
LEAD FREE, SSOP-56
|
SSOP,
|
Pin Count |
56
|
56
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
|
Address Bus Width |
3
|
|
Bus Compatibility |
ATA; ATAPI
|
ATA; ATAPI
|
Clock Frequency-Max |
24 MHz
|
24 MHz
|
Data Transfer Rate-Max |
60 MBps
|
480 MBps
|
External Data Bus Width |
16
|
|
JESD-30 Code |
R-PDSO-G56
|
R-PDSO-G56
|
JESD-609 Code |
e4
|
e4
|
Length |
18.415 mm
|
18.415 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
2.794 mm
|
2.794 mm
|
Supply Voltage-Max |
3.45 V
|
3.6 V
|
Supply Voltage-Min |
3.15 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
20
|
Width |
7.5057 mm
|
7.5057 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare CY7C68300B-56PVXC with alternatives