CY7C68300A-56LFXC vs CY7C68301C-56LFXC feature comparison

CY7C68300A-56LFXC Cypress Semiconductor

Buy Now Datasheet

CY7C68301C-56LFXC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code QFN QFN
Package Description 8 X 8 MM, LEAD FREE, QFN-56 HVQCCN,
Pin Count 56 56
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Address Bus Width 3
Bus Compatibility ATA; ATAPI ATA; ATAPI
Clock Frequency-Max 24 MHz 24 MHz
Data Transfer Rate-Max 60 MBps 480 MBps
External Data Bus Width 16
JESD-30 Code S-XQCC-N56 S-XQCC-N56
JESD-609 Code e3 e3
Length 8 mm 8 mm
Moisture Sensitivity Level 3 NOT SPECIFIED
Number of Terminals 56 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 8 mm 8 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 2
Pbfree Code Yes
Time@Peak Reflow Temperature-Max (s) 20

Compare CY7C68300A-56LFXC with alternatives