CY7C68013A-56BAXC
vs
USB82642AM-A-000728
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MICROCHIP TECHNOLOGY INC
Part Package Code
BGA
Package Description
VFBGA-56
7 X 7 MM, ROHS COMPLIANT, PLASTIC, VQFN-48
Pin Count
56
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
Address Bus Width
Bus Compatibility
I2C; UART; USB
I2C; SMBUS
Clock Frequency-Max
24 MHz
24 MHz
DAC Channels
NO
DMA Channels
NO
Data Transfer Rate-Max
60 MBps
35 MBps
External Data Bus Width
JESD-30 Code
S-PBGA-B56
S-PQCC-N48
Length
5 mm
7 mm
Number of I/O Lines
24
Number of Terminals
56
48
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
HVQCCN
Package Equivalence Code
BGA56,8X8,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
16384
Seated Height-Max
1 mm
0.9 mm
Speed
48 MHz
Supply Current-Max
85 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
7 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
3
1
Screening Level
AEC-Q100
Compare CY7C68013A-56BAXC with alternatives
Compare USB82642AM-A-000728 with alternatives