CY7C68013A-100AXC
vs
USB2512BI-AEZ-TR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
STANDARD MICROSYSTEMS CORP
|
Package Description |
TQFP-100
|
6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
2 Days
|
|
Samacsys Manufacturer |
Infineon
|
|
Address Bus Width |
|
|
Bus Compatibility |
I2C; UART; USB
|
I2C; SMBUS
|
Clock Frequency-Max |
48 MHz
|
24 MHz
|
Data Transfer Rate-Max |
60 MBps
|
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PQFP-G100
|
S-XQCC-N36
|
JESD-609 Code |
e3
|
|
Length |
20 mm
|
6 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
100
|
36
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LQFP
|
HVQCCN
|
Package Equivalence Code |
QFP100,.63X.87
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.6 mm
|
1 mm
|
Supply Current-Max |
85 mA
|
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
14 mm
|
6 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
QFN
|
Pin Count |
|
36
|
HTS Code |
|
8542.31.00.01
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare CY7C68013A-100AXC with alternatives