CY7C66013C-PVXC vs CY7C66013-PVCT feature comparison

CY7C66013C-PVXC Cypress Semiconductor

Buy Now Datasheet

CY7C66013-PVCT Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code SSOP SSOP
Package Description SSOP-48 SSOP,
Pin Count 48 48
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 6 MHz 6 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4
Length 15.875 mm 15.875 mm
Moisture Sensitivity Level 3
Number of I/O Lines 29 29
Number of Terminals 48 48
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256
ROM (words) 8192
ROM Programmability OTPROM OTPROM
Seated Height-Max 2.794 mm 2.794 mm
Speed 12 MHz 48 MHz
Supply Current-Max 50 mA
Supply Voltage-Max 5.25 V 3.45 V
Supply Voltage-Min 5 V 3.15 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.5057 mm 7.505 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare CY7C66013C-PVXC with alternatives

Compare CY7C66013-PVCT with alternatives