CY7C65630-56LTXCT vs ISP1123BD feature comparison

CY7C65630-56LTXCT Cypress Semiconductor

Buy Now Datasheet

ISP1123BD NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code QFN QFP
Package Description QFN-56 7 X 7 X 1.40 MM, PLASTIC, LQFP-32
Pin Count 56 32
Reach Compliance Code compliant unknown
ECCN Code 5A991.B.4.B
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Clock Frequency-Max 24 MHz 6 MHz
External Data Bus Width
JESD-30 Code S-XQCC-N56 S-PQFP-G32
JESD-609 Code e3
Length 8 mm 7 mm
Moisture Sensitivity Level 3
Number of Terminals 56 32
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN LQFP
Package Equivalence Code LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.6 mm
Supply Current-Max 260 mA
Supply Voltage-Max 3.45 V 5.5 V
Supply Voltage-Min 3.15 V 4 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 8 mm 7 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 2
Bus Compatibility I2C
Data Transfer Rate-Max 1.5 MBps

Compare CY7C65630-56LTXCT with alternatives

Compare ISP1123BD with alternatives