CY7C65620-56LTXIT vs USB2533-1080AEN feature comparison

CY7C65620-56LTXIT Cypress Semiconductor

Buy Now Datasheet

USB2533-1080AEN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFN QFN
Package Description QFN-56 6 X 6 MM, ROHS COMPLIANT, SQFN-36
Pin Count 56 36
Reach Compliance Code compliant compliant
ECCN Code 5A991.B.4.B EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Clock Frequency-Max 24 MHz 24 MHz
JESD-30 Code S-XQCC-N56 S-PQCC-N36
JESD-609 Code e4 e3
Length 8 mm 6 mm
Moisture Sensitivity Level 3
Number of Terminals 56 36
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC56,.31SQ,20 LCC36,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max 260 mA
Supply Voltage-Max 3.45 V 3.6 V
Supply Voltage-Min 3.15 V 3 V
Supply Voltage-Nom 3.3 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 8 mm 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Bus Compatibility I2C; SMBUS; USB
Data Transfer Rate-Max 0.0125 MBps
Screening Level TS 16949

Compare USB2533-1080AEN with alternatives