CY7C65620-56LTXAT
vs
USB2514B-AEZ-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
MICROCHIP TECHNOLOGY INC
Package Description
QFN-56
6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Infineon
Address Bus Width
Bus Compatibility
SPI, USB, VBUS
I2C; SMBUS
Clock Frequency-Max
24 MHz
24 MHz
External Data Bus Width
JESD-30 Code
S-XQCC-N56
S-XQCC-N36
Length
8 mm
6 mm
Number of Terminals
56
36
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC56,.31SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
AEC-Q100
Seated Height-Max
1 mm
1 mm
Supply Current-Max
260 mA
Supply Voltage-Max
3.45 V
3.6 V
Supply Voltage-Min
3.15 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
8 mm
6 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
Part Package Code
QFN
Pin Count
36
HTS Code
8542.31.00.01
Data Transfer Rate-Max
0.0125 MBps
Temperature Grade
OTHER
Compare CY7C65620-56LTXAT with alternatives
Compare USB2514B-AEZ-TR with alternatives