CY7C65620-56LTXAT vs USB2513I-AEZG feature comparison

CY7C65620-56LTXAT Infineon Technologies AG

Buy Now Datasheet

USB2513I-AEZG SMSC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG STANDARD MICROSYSTEMS CORP
Package Description QFN-56 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
Reach Compliance Code compliant unknown
Samacsys Manufacturer Infineon
Address Bus Width
Bus Compatibility SPI, USB, VBUS I2C
Clock Frequency-Max 24 MHz 24 MHz
External Data Bus Width
JESD-30 Code S-XQCC-N56 S-XQCC-N36
Length 8 mm 6 mm
Number of Terminals 56 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level AEC-Q100
Seated Height-Max 1 mm 1 mm
Supply Current-Max 260 mA
Supply Voltage-Max 3.45 V 3.6 V
Supply Voltage-Min 3.15 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 8 mm 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1
Rohs Code Yes
Part Package Code QFN
Pin Count 36
HTS Code 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Data Transfer Rate-Max 0.0125 MBps
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CY7C65620-56LTXAT with alternatives

Compare USB2513I-AEZG with alternatives