CY7C65620-56LTXAT
vs
CY7C65620-56LFXAT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
CYPRESS SEMICONDUCTOR CORP
Package Description
QFN-56
8 X 8 MM, LEAD FREE, MO-220, QFN-56
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Infineon
Address Bus Width
Bus Compatibility
SPI, USB, VBUS
Clock Frequency-Max
24 MHz
24 MHz
External Data Bus Width
JESD-30 Code
S-XQCC-N56
S-XQCC-N56
Length
8 mm
8 mm
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC56,.31SQ,20
LCC56,.31SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
AEC-Q100
Seated Height-Max
1 mm
1 mm
Supply Current-Max
260 mA
260 mA
Supply Voltage-Max
3.45 V
3.45 V
Supply Voltage-Min
3.15 V
3.15 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
8 mm
8 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
QFN
Pin Count
56
HTS Code
8542.31.00.01
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
20
Compare CY7C65620-56LTXAT with alternatives
Compare CY7C65620-56LFXAT with alternatives