CY7C65211A-24LTXIT
vs
UPD350DT/Q8X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
MICROCHIP TECHNOLOGY INC
Package Description
QFN-24
QFN-28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Infineon
Microchip
Additional Feature
ALSO OPERATES AT 3.3 SUPPLY
Address Bus Width
Bus Compatibility
I2C, SPI, UART, USB
I2C; SPI; USB
Clock Frequency-Max
48 MHz
48 MHz
Data Transfer Rate-Max
1.5 MBps
External Data Bus Width
JESD-30 Code
S-XQCC-N24
S-PQCC-N28
JESD-609 Code
e4
Length
4 mm
4 mm
Moisture Sensitivity Level
3
Number of Terminals
24
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HQCCN
Package Equivalence Code
LCC24,.16SQ,20
LCC28,.16SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG
Seated Height-Max
0.6 mm
0.9 mm
Supply Voltage-Max
1.89 V
1.98 V
Supply Voltage-Min
1.71 V
1.62 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
2
1
Screening Level
TS 16949
Supply Current-Max
15 mA
Compare CY7C65211A-24LTXIT with alternatives
Compare UPD350DT/Q8X with alternatives