CY7C516-45GC vs IDT7216L45P feature comparison

CY7C516-45GC Cypress Semiconductor

Buy Now Datasheet

IDT7216L45P Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA DIP
Package Description CAVITY-DOWN, CERAMIC, PGA-68 0.900 INCH, PLASTIC, DIP-64
Pin Count 68 64
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Boundary Scan NO NO
Clock Frequency-Max 22.22 MHz 22.22 MHz
External Data Bus Width 16 16
JESD-30 Code S-CPGA-P68 R-PDIP-T64
JESD-609 Code e0 e0
Length 27.94 mm 81.534 mm
Low Power Mode NO YES
Number of Terminals 68 64
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Data Bus Width 32 32
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA DIP
Package Equivalence Code PGA68,11X11 DIP64,.9
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 100 mA 128.89 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR DUAL
Width 27.94 mm 22.86 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER DSP PERIPHERAL, MULTIPLIER
Base Number Matches 1 1
Seated Height-Max 5.842 mm

Compare CY7C516-45GC with alternatives

Compare IDT7216L45P with alternatives