CY7C510-65LC vs IDT7210L55G feature comparison

CY7C510-65LC Cypress Semiconductor

Buy Now Datasheet

IDT7210L55G Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC PGA
Package Description CERAMIC, LCC-68 PGA-68
Pin Count 68 68
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Boundary Scan NO NO
Clock Frequency-Max 15.38 MHz 55 MHz
External Data Bus Width 16 16
JESD-30 Code S-CQCC-N68 S-CPGA-P68
JESD-609 Code e0 e0
Length 24.13 mm 28.194 mm
Low Power Mode NO YES
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Data Bus Width 35 35
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN PGA
Package Equivalence Code LCC68,.95SQ PGA68,11X11
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.5654 mm 3.937 mm
Supply Current-Max 100 mA 90 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 24.13 mm 28.194 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches 1 1
ECCN Code 3A991.A.2
Additional Feature 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 18.18MHZ

Compare CY7C510-65LC with alternatives

Compare IDT7210L55G with alternatives