CY7C472-15PI vs CY7C472-40PI feature comparison

CY7C472-15PI Cypress Semiconductor

Buy Now Datasheet

CY7C472-40PI Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.600 INCH, PLASTIC, DIP-28 0.600 INCH, PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15 ns 40 ns
Clock Frequency-Max (fCLK) 33.3 MHz 20 MHz
Cycle Time 30 ns 50 ns
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 37.211 mm 37.211 mm
Memory Density 147456 bit 147456 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16KX9 16KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Standby Current-Max 0.025 A 0.025 A
Supply Current-Max 0.16 mA 0.145 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare CY7C472-15PI with alternatives

Compare CY7C472-40PI with alternatives