CY7C470-15JC
vs
SN74ACT7205L15RJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
QFJ
QFJ
Package Description
PLASTIC, LCC-32
PLASTIC, LCC-32
Pin Count
32
32
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
15 ns
15 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
33.3 MHz
40 MHz
Cycle Time
30 ns
25 ns
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
13.9954 mm
Memory Density
73728 bit
73728 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX9
8KX9
Output Characteristics
3-STATE
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC32,.5X.6
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.55 mm
3.556 mm
Standby Current-Max
0.02 A
0.002 A
Supply Current-Max
0.105 mA
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
11.4554 mm
Base Number Matches
3
3
Pbfree Code
No
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare CY7C470-15JC with alternatives
Compare SN74ACT7205L15RJ with alternatives