CY7C464-40PI vs CY7C474-40DC feature comparison

CY7C464-40PI Cypress Semiconductor

Buy Now Datasheet

CY7C474-40DC Cypress Semiconductor

Buy Now Datasheet
No No
No No
Obsolete Obsolete
CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
DIP DIP
0.600 INCH, PLASTIC, DIP-28 0.600 INCH, CERDIP-28
28 28
not_compliant not_compliant
EAR99 EAR99
8542.32.00.71 8542.32.00.71
40 ns 40 ns
RETRANSMIT REREAD
20 MHz 20 MHz
50 ns 50 ns
R-PDIP-T28 R-GDIP-T28
e0 e0
37.211 mm 37.338 mm
294912 bit 294912 bit
OTHER FIFO OTHER FIFO
9 9
1 1
28 28
32768 words 32768 words
32000 32000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
32KX9 32KX9
3-STATE 3-STATE
NO NO
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP28,.6 DIP28,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
5.08 mm 5.715 mm
0.025 A 0.02 A
0.145 mA 0.125 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm 15.24 mm
1 1

Compare CY7C464-40PI with alternatives

Compare CY7C474-40DC with alternatives