CY7C460A-30/LMB
vs
IM4J-67205V-25SHXXX
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TELEDYNE E2V (UK) LTD
|
MATRA MHS
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Base Number Matches |
1
|
1
|
Access Time-Max |
|
25 ns
|
Additional Feature |
|
RETRANSMIT; 2V DATA RETENTION
|
Cycle Time |
|
35 ns
|
JESD-30 Code |
|
R-CQCC-N32
|
Memory Density |
|
73728 bit
|
Memory IC Type |
|
OTHER FIFO
|
Memory Width |
|
9
|
Number of Functions |
|
1
|
Number of Terminals |
|
32
|
Number of Words |
|
8192 words
|
Number of Words Code |
|
8000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
8KX9
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
NO
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
0.165 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
QUAD
|
|
|
|
Compare CY7C460A-30/LMB with alternatives
Compare IM4J-67205V-25SHXXX with alternatives