CY7C453-14JIT vs 5962-9312403MXA feature comparison

CY7C453-14JIT Cypress Semiconductor

Buy Now Datasheet

5962-9312403MXA QP Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP QP SEMICONDUCTOR INC
Part Package Code QFJ DIP
Package Description QCCJ, DIP,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 14 ns
Additional Feature RETRANSMIT
Cycle Time 14 ns
JESD-30 Code R-PQCC-J32 R-XDIP-T32
Length 13.97 mm 42.35 mm
Memory Density 18432 bit 18432 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 2KX9 2KX9
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCJ DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.62 mm
Base Number Matches 1 3
JESD-609 Code e0
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare CY7C453-14JIT with alternatives

Compare 5962-9312403MXA with alternatives