CY7C451-12JC vs CMUI-67201AL-25SHXXX feature comparison

CY7C451-12JC Cypress Semiconductor

Buy Now Datasheet

CMUI-67201AL-25SHXXX Matra MHS

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MATRA MHS
Part Package Code QFJ
Package Description PLASTIC, LCC-32 ,
Pin Count 32
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 9 ns 25 ns
Additional Feature RETRANSMIT RETRANSMIT; 2V DATA RETENTION
Clock Frequency-Max (fCLK) 83.3 MHz
Cycle Time 12 ns 35 ns
JESD-30 Code R-PQCC-J32 R-PDSO-J28
JESD-609 Code e0
Length 13.97 mm
Memory Density 4608 bit 4608 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512X9 512X9
Output Characteristics 3-STATE 3-STATE
Output Enable YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm
Standby Current-Max 0.03 A
Supply Current-Max 0.14 mA 0.125 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm
Base Number Matches 1 2

Compare CY7C451-12JC with alternatives

Compare CMUI-67201AL-25SHXXX with alternatives