CY7C43643-15AC3 vs 72V3644L15PF feature comparison

CY7C43643-15AC3 Cypress Semiconductor

Buy Now Datasheet

72V3644L15PF Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP TQFP
Package Description LFQFP, TQFP-128
Pin Count 128 128
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 10 ns
Additional Feature MAIL BOX; RETRANSMIT PORTB:36 OR 18 OR 9; MAILBOX; AUTO POWER DOWN
Cycle Time 15 ns 15 ns
JESD-30 Code R-PQFP-G128 R-PQFP-G128
Length 20 mm 20 mm
Memory Density 36864 bit 36864 bit
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 128 128
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX36 1KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Manufacturer Package Code PK128
Clock Frequency-Max (fCLK) 66.7 MHz
JESD-609 Code e0
Memory IC Type BI-DIRECTIONAL FIFO
Moisture Sensitivity Level 3
Package Equivalence Code QFP128,.63X.87,20
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.001 A
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare CY7C43643-15AC3 with alternatives

Compare 72V3644L15PF with alternatives