CY7C433-65VIT vs CMUI-67204V-25 feature comparison

CY7C433-65VIT Cypress Semiconductor

Buy Now Datasheet

CMUI-67204V-25 Matra MHS

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MATRA MHS
Part Package Code SOJ
Package Description 0.300 INCH, PLASTIC, SOJ-28 ,
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 30 ns 25 ns
Additional Feature RETRANSMIT RETRANSMIT; 2V DATA RETENTION
Cycle Time 40 ns 35 ns
JESD-30 Code R-PDSO-J28 R-PDSO-J28
Length 17.91 mm
Memory Density 9216 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 1000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1KX9 4KX9
Output Characteristics 3-STATE 3-STATE
Output Enable YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm
Supply Current-Max 0.14 mA 0.14 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 1 2
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare CY7C433-65VIT with alternatives

Compare CMUI-67204V-25 with alternatives