CY7C433-40JCT
vs
CMS1-67204L-25SHXXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
MATRA MHS
Part Package Code
QFJ
Package Description
QCCJ,
,
Pin Count
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
40 ns
25 ns
Additional Feature
RETRANSMIT
RETRANSMIT; 2V DATA RETENTION
Cycle Time
50 ns
35 ns
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
Length
13.97 mm
Memory Density
36864 bit
36864 bit
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4KX9
4KX9
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
Base Number Matches
1
1
Memory IC Type
OTHER FIFO
Supply Current-Max
0.14 mA
Compare CY7C433-40JCT with alternatives
Compare CMS1-67204L-25SHXXX with alternatives