CY7C433-20DMB vs QS7204-20D6 feature comparison

CY7C433-20DMB Teledyne e2v

Buy Now Datasheet

QS7204-20D6 Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD QUALITY SEMICONDUCTOR INC
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 20 ns 20 ns
Clock Frequency-Max (fCLK) 33.33 MHz 33 MHz
Cycle Time 30 ns 30 ns
JESD-30 Code R-PDIP-T28 R-GDIP-T28
Length 37.0205 mm
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 4KX9 4KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 5.08 mm
Standby Current-Max 0.015 A 0.005 A
Supply Current-Max 0.09 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
Rohs Code No
Additional Feature RETRANSMIT
JESD-609 Code e0
Qualification Status Not Qualified
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD

Compare CY7C433-20DMB with alternatives

Compare QS7204-20D6 with alternatives