CY7C433-15JIR vs CY7C433-15JIT feature comparison

CY7C433-15JIR Cypress Semiconductor

Buy Now Datasheet

CY7C433-15JIT Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFJ QFJ
Package Description QCCJ, QCCJ,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15 ns 15 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 25 ns 25 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.97 mm 13.97 mm
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4KX9 4KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Supply Current-Max 0.035 mA

Compare CY7C433-15JIR with alternatives

Compare CY7C433-15JIT with alternatives