CY7C432-30DMB vs CY7C432-30DC feature comparison

CY7C432-30DMB Integrated Device Technology Inc

Buy Now

CY7C432-30DC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Package Description , 0.600 INCH, CERDIP-28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-609 Code e0 e0
Qualification Status Not Qualified Not Qualified
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 3 1
Rohs Code No
Part Package Code DIP
Pin Count 28
Access Time-Max 30 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 25 MHz
Cycle Time 40 ns
JESD-30 Code R-GDIP-T28
Length 37.338 mm
Memory Density 36864 bit
Memory IC Type OTHER FIFO
Memory Width 9
Number of Functions 1
Number of Terminals 28
Number of Words 4096 words
Number of Words Code 4000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4KX9
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Seated Height-Max 5.715 mm
Standby Current-Max 0.02 A
Supply Current-Max 0.135 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Compare CY7C432-30DMB with alternatives

Compare CY7C432-30DC with alternatives