CY7C4292V-15ASCT vs 72V291L15TFGI feature comparison

CY7C4292V-15ASCT Cypress Semiconductor

Buy Now Datasheet

72V291L15TFGI Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 SLIM, TQFP-64
Pin Count 64 64
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 10 ns
Additional Feature RETRANSMIT
Cycle Time 15 ns 15 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e3
Length 10 mm 10 mm
Memory Density 1179648 bit 1179648 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX9 128KX9
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Clock Frequency-Max (fCLK) 66.7 MHz
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Package Equivalence Code QFP64,.47SQ,20
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.02 A
Supply Current-Max 0.055 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare CY7C4292V-15ASCT with alternatives

Compare 72V291L15TFGI with alternatives